|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9873-100
Manufacturer Part #:

9873 060100

Manufacturer:

Description:
Multi-Paired Cables 20AWG 3PR SHIELD 100ft SPOOL CHROME
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Type: Audio, Control and Instrumentation
Number of Conductors: 6
Number of Pairs: 3
Wire Gauge - AWG: 20 AWG
Stranding: 7 x 28
Conductor Material: Tinned Copper
Outside Diameter: 8.66 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Shielding: Shielded
Brand: Belden Wire & Cable
Insulation Material: Polypropylene (PP)
Jacket Color: Chrome
Packaging: Bulk
Series: 9873
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 6.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
63819-0000 Crimpers 131
11-03-0043 Hand Tools 484
63812-0800 Hand Tools 12
1172C SL005 Multi-Conductor Cables 12
818-AG11D-ESL-LF IC & Component Sockets 335
6379 SL005 Multi-Paired Cables 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$195.92
5:
$187.55
10:
$181.70
50:
$171.18

To add to a project, please Log In.

157845746 179804822 131791887