Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9841-100
Manufacturer Part #:

9841 060100

Manufacturer:

Description: Multi-Paired Cables 24AWG 1PR SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,442, Mouser Online Catalog
PDF Page 1,442, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Pairs: 1
Wire Gauge - AWG: 24
Stranding: 7 x 32
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyethylene (PE)
Type: Networking
Jacket Color: Chrome
Conductor Material: Tinned Copper
Features: Low capacitance computer cable used in RS-485 applications
Number of Conductors: 2
Outside Diameter: 5.89 mm
Series: 9841
Factory Pack Quantity: 1
Unit Weight: 4.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $128.11
  5: $122.62
  10: $118.78
  50: $111.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
C8051F320-GQ
8-bit Microcontrollers - MCU 16KB 10ADC USB 32P MC ...
Silicon Labs
1: $5.37
SP724AHTG
ESD Suppressors 20V 2.2A 4 CHANNEL
Littelfuse
1: $1.69
TMDSCCS-ALLN01
Development Software CCS Node Locked Sgl User
Texas Instruments
1: $495.99
C1005X5R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.12
63811-6300
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
5-641337-3
Modular Connectors / Ethernet Connectors 6P PLUG N ...
TE Connectivity / AMP
1: $0.39
794610-1
Pin & Socket Connectors SOCKET 20-24 AWG
TE Connectivity / AMP
1: $0.10
1445022-4
Pin & Socket Connectors RECPT SINGLE ROW 4P
TE Connectivity / AMP
1: $0.42
1658682-1
D-Sub High Density Connectors RECP 26P GRND INDNTS
TE Connectivity / AMP
1: $5.23
1658671-1
D-Sub High Density Connectors PLUG 26P GRND INDNTS
TE Connectivity / AMP
1: $3.68
748364-1
D-Sub Standard Connectors PLUG 15P GRND INDNTS
TE Connectivity / AMP
1: $2.81
31890
Terminals NYLON RING 22-16 8
TE Connectivity / AMP
1: $0.26
1658686-2
D-Sub Contacts SKT CNT SIZE 22
TE Connectivity / AMP
1: $0.23
1658670-2
D-Sub Contacts PIN CNT SIZE 22
TE Connectivity / AMP
1: $0.19
794617-4
Pin & Socket Connectors RECPT DUAL ROW 4P
TE Connectivity
1: $0.44
0154.125DR
Surface Mount Fuses Fuseblck w/fuse.125A OMNI BLOK ...
Littelfuse
1: $2.80
13FR100E
Current Sense Resistors - Through Hole 3watts 0.1O ...
Ohmite
1: $2.56

157845746 179804822 131791887