|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9778-1000
Manufacturer Part #:

9778 0101000

Manufacturer:

Description:
Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Conductor Material: Tinned Copper
Impedance: 40 Ohms
Jacket Material: Neoprene
Length: 1000 ft
Outside Diameter: 0.235 in
Wire Gauge - AWG: 20
Stranding: 26 x 34
Jacket Color: Black
Maximum Temperature: + 60 C
Number of Coaxial: 1
Series: 9778
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 36 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,003.24
5:
$904.12
10:
$826.80

To add to a project, please Log In.

179804822