Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9773-100
Manufacturer Part #:

9773 060100

Manufacturer:

Description: Multi-Paired Cables 18AWG 3PR SHIELD 100ft SPOOL CHROME
Silverlight Page 1,345, Mouser Enhanced Catalog
PDF Page 1,345, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 18
Number of Pairs: 3
Stranding: 19 x 30
Shielding: Shielded
Length: 100 ft
Voltage Rating: 30 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polypropylene (PP)
Type: Audio, Control and Instrumentation
Jacket Color: Chrome
Conductor Material: Tinned Copper
Features: Stranded
Outside Diameter: 10.26 mm
Series: 9773
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $209.08
  5: $199.28
  10: $190.36
  50: $182.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PIC18F4685-I/PT
8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM ...
Microchip Technology
1: $10.45
TAJD106K035RNJ
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
AVX
1: $1.41
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.27
EEV-FK1J221Q
Aluminum Electrolytic Capacitors - SMD 220uF 63V
Panasonic Electronic Components
1: $1.75
EEC-S5R5V155
Supercapacitors / Ultracapacitors 1.5F 5.5V
Panasonic Electronic Components
1: $4.45
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
HDSP-5501
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $2.75
RJHSE-5384
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
V275LA20AP
Varistors 275V 450pF
Littelfuse
1: $0.60
ALS30A102KE400
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $23.33
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
NMV1205DC
DC/DC Converters 1W +/-5Vout +/-100mA 12Vin 3kVDC ...
Murata Power Solutions
1: $10.15
FCC5-A-C8
Cable Mounting & Accessories FLAT CABLE CLIP
Panduit
1: $0.68

000000001