|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9770-U500-01
Manufacturer Part #:

9770 001U500

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 3C SHIELD 500ft BOX BROWN
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Audio, Control and Instrumentation
Number of Conductors: 3
Length: 500 ft
Wire Gauge - AWG: 22
Jacket Color: Brown
Outside Diameter: 0.145 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Brand: Belden Wire & Cable
Conductor Material: Tinned Copper
Insulation Material: Polypropylene (PP)
Series: 9770
Factory Pack Quantity: 1
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 9.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$336.40
5:
$322.03
10:
$311.98

To add to a project, please Log In.

157845746 179804822 131791887