|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9740-U500-60
Manufacturer Part #:

9740 060U500

Manufacturer:

Description:
Multi-Paired Cables 18AWG 1PR UNSHLD 500ft BOX CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Type: Audio, Control and Instrumentation
Number of Conductors: 2
Number of Pairs: 1
Wire Gauge - AWG: 18 AWG
Stranding: 16 x 30
Conductor Material: Tinned Copper
Outside Diameter: 0.21 in
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Shielding: Unshielded
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Jacket Color: Chrome
Series: 9740
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 11.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3302/50-300 Flat Cables 1
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$259.91
5:
$248.78
10:
$240.99
50:
$227.08

To add to a project, please Log In.

157845746 131791887 179804822