Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9614-1000
Manufacturer Part #:

9614 0601000

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 9C SHIELD 1000ft SPOOL CHROME
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Conductors: 9
Wire Gauge - AWG: 24
Stranding: 7 x 32
Shielding: Shielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Features: PVC jacket
Jacket Color: Chrome
Outside Diameter: 6.43 mm
Series: 9614
Factory Pack Quantity: 1
Unit Weight: 44 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,544.38
  5: Quote
 
 

To add to a project, please Log In.

179804822 131791887