|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:

9540 060U500


Multi-Conductor Cables 24AWG 10C SHIELD 500ft BOX CHROME
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Networking
Number of Conductors: 10
Wire Gauge - AWG: 24
Stranding: 7 x 32
Conductor Material: Tinned Copper
Outside Diameter: 6.2 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Shielding: Foil
Brand: Belden Wire & Cable
Features: Computer Cable for EIA RS-232 Applications
Insulation Material: Polyvinyl Chloride (PVC)
Jacket Color: Chrome
Series: 9540
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 19.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9534 060100 Multi-Conductor Cables 24
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

157845746 131791887 179804822