|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9539-100
Manufacturer Part #:

9539 060100

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 9C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
9539 060100 Datasheet 9539 060100 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 9
Length: 100 ft
Wire Gauge - AWG: 24
Jacket Color: Chrome
Outside Diameter: 6.2 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Features: PVC jacket
Packaging: Bulk
Series: 9539
Factory Pack Quantity: 1
Stranding: 7 x 32
Voltage Rating: 300 V
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HCT125N,652 Buffers & Line Drivers 1,943
5748676-1 D-Sub Backshells 4,379
DF13-2630SCFA Headers & Wire Housings 76,599
LM555CN Timers & Support Products 10,436
KPPX-3P DC Power Connectors 5,675
DF13-20DS-1.25C Headers & Wire Housings 2,342
1599EBKBAT Enclosures, Boxes, & Cases 1
746 Cable Mounting & Accessories 142
PT01A-12-10P(SR) Circular MIL Spec Connector 6
CW0051R500JB12 Wirewound Resistors - Through Hole 156
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$121.47
5:
$116.27
10:
$112.63
50:
$106.13

To add to a project, please Log In.

157845746 179804822 131791887