|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9538-U1000-60
Manufacturer Part #:

9538 060U1000

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 8C SHIELD 1000ft BOX CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Networking
Number of Conductors: 8
Length: 1000 ft
Wire Gauge - AWG: 24
Jacket Color: Chrome
Outside Diameter: 0.224 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Brand: Belden Wire & Cable
Conductor Material: Tinned Copper
Features: Computer cable for EIA RS-232
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 9538
Factory Pack Quantity: 1
Stranding: 7 x 32
Voltage Rating: 300 V
Unit Weight: 33 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$963.93
5:
$922.64
10:
$893.75

To add to a project, please Log In.

157845746 131791887 179804822