|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9538-100
Manufacturer Part #:

9538 060100

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 8C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
9538 060100 Datasheet 9538 060100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Networking
Number of Conductors: 8
Length: 100 ft
Wire Gauge - AWG: 24
Jacket Color: Chrome
Outside Diameter: 0.224 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Conductor Material: Tinned Copper
Features: Computer cable for EIA RS-232
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 9538
Factory Pack Quantity: 1
Stranding: 7 x 32
Voltage Rating: 300 V
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205090-1 D-Sub Contacts 76,155
5205980-4 D-Sub Tools & Hardware 3,720
1757820-1 D-Sub MIL Spec Connectors 738
977-009-020R121 D-Sub Backshells 2,826
9534 060100 Multi-Conductor Cables 38
9536 060100 Multi-Conductor Cables 28
DE09S064TLF D-Sub Standard Connectors 1,955
CRCW08051K20FKEA Thick Film Resistors - SMD 76,830
HSTTA38-48-Q Heat Shrink Tubing and Sleeves 15
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$114.52
5:
$109.61
10:
$106.18
50:
$100.05

To add to a project, please Log In.

157845746 131791887 179804822