|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9536-100
Manufacturer Part #:

9536 060100

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 6C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
9536 060100 Datasheet 9536 060100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Networking
Number of Conductors: 6
Length: 100 ft
Wire Gauge - AWG: 24
Jacket Color: Chrome
Outside Diameter: 5.31 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Conductor Material: Tinned Copper
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 9536
Factory Pack Quantity: 1
Stranding: 7 x 32
Voltage Rating: 300 V
Unit Weight: 3.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757019 Pluggable Terminal Blocks 6,229
39-00-0041 Headers & Wire Housings 44,683
43030-0007 Headers & Wire Housings 208,198
31890 Terminals 48,303
1755736 Pluggable Terminal Blocks 2,846
9534 060100 Multi-Conductor Cables 34
9533 060100 Multi-Conductor Cables 28
5100FE 008500 Multi-Conductor Cables 5
9540 060100 Multi-Conductor Cables 2
2866679 DIN Rail Power Supplies 6
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.83
5:
$88.85
10:
$86.07
50:
$81.10

To add to a project, please Log In.

157845746 131791887 179804822