Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9535-U500-60
Manufacturer Part #:

9535 060U500

Manufacturer:

Description: Multi-Conductor Cables 24AWG 5C SHIELD 500ft BOX CHROME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Number of Conductors: 5
Wire Gauge - AWG: 24
Stranding: 7 x 32
Shielding: Foil
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Networking
Conductor Material: Tinned Copper
Jacket Color: Chrome
Outside Diameter: 0.189 in
Series: 9535
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $371.16
  5: $352.61
  10: $331.99
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
08-70-1040
Headers & Wire Housings CRIMP 22-28AWG BULK
Molex
1: $0.26
UPS1H102MHD1AA
Aluminum Electrolytic Capacitors - Leaded 1000UF 5 ...
Nichicon
1: $1.01
03-06-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.38
EPS300-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $6.76
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1-66507-0
D-Sub Contacts HDP-20 PIN 28-24
TE Connectivity / AMP
1: $0.17
02-06-2132
Pin & Socket Connectors CRIMP PIN BULK 24-30
Molex
1: $0.11
1N4007-TP
Rectifiers Vr/1000V Io/1A
Micro Commercial Components (MCC)
1: $0.30
408B-1L
Chemicals RUBBER RENUE 1L (1 QUART) LIQUID
MG Chemicals
1: $33.92
5502UE 008U500
Multi-Conductor Cables 22AWG 4C UNSHLD 500ft BOX G ...
Belden Wire & Cable
1: $79.30
351-5100-RC
Standard LEDs - Through Hole Red Water Clear
Xicon
1: $0.26
8451 0081000
Multi-Paired Cables 22AWG 1PR SHIELD 1000ft SPOOL ...
Belden Wire & Cable
1: $285.37

000000001