|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9534-100
Manufacturer Part #:

9534 060100

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 4C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
9534 060100 Datasheet 9534 060100 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 4
Length: 100 ft
Wire Gauge - AWG: 24
Jacket Color: Chrome
Outside Diameter: 4.67 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Packaging: Bulk
Series: 9534
Factory Pack Quantity: 2
Stranding: 7 x 32
Voltage Rating: 300 V
Unit Weight: 2.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66504-0 Standard Circular Connector 60,295
HR10A-7P-4P(73) Circular Push Pull Connectors 363
4782.0100 AC Power Entry Modules 123
9533 060100 Multi-Conductor Cables 29
9536 060100 Multi-Conductor Cables 26
9535 060100 Multi-Conductor Cables 3
195E30 Fixed Inductors 2
9501 060100 Multi-Paired Cables 17
9538 060100 Multi-Conductor Cables 5
PN-1332-DG Electrical Enclosures 8
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.23
5:
$58.60
10:
$56.77
50:
$53.49

To add to a project, please Log In.

157845746 131791887 179804822