|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9533-1000
Manufacturer Part #:

9533 0601000

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 3C SHIELD 1000ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
9533 0601000 Datasheet 9533 0601000 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 3
Length: 1000 ft
Wire Gauge - AWG: 24
Jacket Color: Chrome
Outside Diameter: 4.11 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Packaging: Bulk
Series: 9533
Factory Pack Quantity: 1
Stranding: 7 x 32
Voltage Rating: 300 V
Unit Weight: 18 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+PAR Board Mount Temperature Sensors 3,378
BSS138 MOSFET 115,148
PCA9306DP1,125 Translation - Voltage Levels 7,721
9534 060100 Multi-Conductor Cables 34
9544 060100 Multi-Conductor Cables 2
8442 060100 Multi-Conductor Cables 13
24AA1026-I/SN EEPROM 577
NC3MXX-14-B-D XLR Connectors 3
NC3FXX-14-B-D XLR Connectors 18
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$476.72
5:
$456.30
10:
$442.01

To add to a project, please Log In.

157845746 131791887 179804822