|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9533-100
Manufacturer Part #:

9533 060100

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 3C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
9533 060100 Datasheet 9533 060100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 3
Length: 100 ft
Wire Gauge - AWG: 24
Jacket Color: Chrome
Outside Diameter: 4.11 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Series: 9533
Factory Pack Quantity: 2
Stranding: 7 x 32
Voltage Rating: 300 V
Unit Weight: 2.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9534 060100 Multi-Conductor Cables 38
9536 060100 Multi-Conductor Cables 28
LCM-S01602DSR/B LCD Character Display Modules & Accessories 987
MC33178DG Operational Amplifiers - Op Amps 1,442
2N3904BU Bipolar Transistors - BJT 54,209
3-640441-5 Headers & Wire Housings 4,471
NYS240 Phone Connectors 445
110-43-640-41-001000 IC & Component Sockets 379
9537 060100 Multi-Conductor Cables 5
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.70
5:
$54.27
10:
$52.57
50:
$49.54

To add to a project, please Log In.

157845746 131791887 179804822