Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9504-U1000-60
Manufacturer Part #:

9504 060U1000

Manufacturer:

Description: Multi-Paired Cables 24AWG 4PR SHIELD 1000ft BOX CHROME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 24
Number of Pairs: 2
Stranding: 7 x 32
Shielding: Shielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Type: Networking
Jacket Color: Chrome
Conductor Material: Tinned Copper
Features: Computer cable for EIA RS-232 applications
Outside Diameter: 6.73 mm
Series: 9504
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $949.90
  5: $905.46
  10: $866.58
  50: Quote

To add to a project, please Log In.

000000001