|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9491-U500-60
Manufacturer Part #:

9491 060U500

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 1TRIAD UNSHLD 500ft BOX CHROME
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 3
Wire Gauge - AWG: 22
Stranding: 7 x 30
Shielding: Unshielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Power Limited Tray
Brand: Belden Wire & Cable
Conductor Material: Tinned Copper
Features: Twisted Triad cable
Jacket Color: Chrome
Outside Diameter: 0.208 in
Series: 9491
Factory Pack Quantity: 1
Unit Weight: 12.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A0350-0B2 Ferrite Clamp On Cores 18,684
NYS322 DIN Connectors 1,620
HEDS-5600#A06 Encoders 29
28R0610-000 Ferrite Cable Cores 14,662
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $273.11
  5: $261.41
  10: $253.23
  50: $238.61

To add to a project, please Log In.

157845746 131791887 179804822