|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9463JU500-J22
Manufacturer Part #:

9463 J22U500

Manufacturer:

Description:
Coaxial Cables 20AWG 1PR SHIELD 500ft BOX BLUE
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Impedance: 78 Ohms
Conductor Material: Tinned Copper
Length: 500 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.238 in
Brand: Belden Wire & Cable
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 19.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $468.75
  5: $448.73
  10: $434.72
  50: Quote

To add to a project, please Log In.

157845746 179804822