|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9463-1000
Manufacturer Part #:

9463 J221000

Manufacturer:

Description:
Coaxial Cables 20AWG 1PR SHIELD 1000ft SPOOL BLUE
Mouser Online Catalog Page 2,590, Mouser Online Catalog
PDF Page 2,590, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Impedance: 78 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 7 x 28
Length: 1000 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.238 in
Jacket Color: Blue
Maximum Temperature: + 80 C
Number of Coaxial: 2
Series: 9463
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 39 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75,000 Can Ship in 0 Days

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$937.50
5:
$897.46
10:
$869.44

To add to a project, please Log In.

157845746 179804822