|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9460-U1000-60
Manufacturer Part #:

9460 060U1000

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 1PR SHIELD 1000ft BOX CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 2
Length: 1000 ft
Wire Gauge - AWG: 18
Jacket Color: Chrome
Outside Diameter: 0.23 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Foil
Brand: Belden Wire & Cable
Conductor Material: Copper
Insulation Material: Polyethylene (PE)
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 36 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$918.33
5:
$879.11
10:
$851.65

To add to a project, please Log In.

157845746 131791887 179804822