|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9451-500
Manufacturer Part #:

9451 008500

Manufacturer:

Description:
Multi-Paired Cables 22AWG 1PR SHIELD 500ft SPOOL GRAY
Mouser Online Catalog Page 1,382, Mouser Online Catalog
PDF Page 1,382, PDF Catalog Page
9451 008500 Datasheet 9451 008500 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 2
Number of Pairs: 1
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 3.43 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Shielding: Shielded
Features: Twisted pair and overal Beldfoil shield with 100 percent coverage
Insulation Material: Polypropylene (PP)
Jacket Color: Gray (Slate)
Packaging: Bulk
Series: 9451
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 8,773
NC3FXX XLR Connectors 2,637
NC3MXX XLR Connectors 4,863
HIH-4000-001 Board Mount Humidity Sensors 1,191
1N4007 Rectifiers 457,917
1803659 Pluggable Terminal Blocks 607
NC3MX XLR Connectors 3,360
43025-0400 Headers & Wire Housings 34,838
H3DS-ML AC24-230/DC24-48 Timers 139
8760 060250 Multi-Paired Cables 7
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$127.82
5:
$123.82
10:
$118.28
50:
$113.21

To add to a project, please Log In.

157845746 131791887 179804822