|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9451-U1000-02
Manufacturer Part #:

9451 002U1000

Manufacturer:

Description:
Multi-Paired Cables 22AWG 1PR SHIELD 1000ft BOX RED
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Type: Audio, Control and Instrumentation
Number of Conductors: 2
Number of Pairs: 1
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 3.43 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Brand: Belden Wire & Cable
Features: Twisted pair and overal Beldfoil shield with 100 percent coverage
Insulation Material: Polypropylene (PP)
Jacket Color: Red
Series: 9451
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 16 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$259.89
5:
$245.00
10:
$234.03
50:
$224.00

To add to a project, please Log In.

131791887 179804822