|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9421-500
Manufacturer Part #:

9421 060500

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 8C UNSHLD 500ft SPOOL CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 8
Length: 500 ft
Wire Gauge - AWG: 22
Jacket Color: Chrome
Outside Diameter: 5.82 mm
Jacket Material: Polyvinyl Chloride (PVC)
Features: 22 AWG stranded (7x30) tinned copper conductors
Packaging: Bulk
Series: 9421
Factory Pack Quantity: 1
Stranding: 7 x 30
Voltage Rating: 150 V
Unit Weight: 18 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
172233-1 Pin & Socket Connectors 16,941
P2RF-05-E Relay Sockets & Hardware 1,959
43030-0007 Headers & Wire Housings 208,148
1-794610-2 Pin & Socket Connectors 66,202
1445022-3 Pin & Socket Connectors 24,717
171638-1 Pin & Socket Connectors 60,311
ATUM-4/1-0-STK Heat Shrink Tubing and Sleeves 1,324
VERSAFIT-1/4-0-SP Heat Shrink Tubing and Sleeves 6,500
1176C SL005 Multi-Conductor Cables 7
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$471.78
5:
$451.63
10:
$437.53

To add to a project, please Log In.

157845746 179804822 131791887