Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9418-500
Manufacturer Part #:

9418 060500

Manufacturer:

Description: Multi-Conductor Cables 18AWG 4C SHIELD 500ft SPOOL CHROME
Silverlight Page 1,340, Mouser Enhanced Catalog
PDF Page 1,340, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 4
Wire Gauge - AWG: 18
Stranding: 19 x 30
Shielding: Shielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Type: Audio, Control and Instrumentation
Conductor Material: Tinned Copper
Features: Stranded
Jacket Color: Chrome
Outside Diameter: 0.245 in
Series: 9418
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $505.16
  5: $489.37
  10: $467.45
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
TR3E106K050C0300
Tantalum Capacitors - Solid SMD 10uF 50volts 10% E ...
Vishay/Sprague
1: $2.93
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
IRF7105TRPBF
MOSFET MOSFT DUAL N/PCh 25V 3.5A
International Rectifier
1: $1.16
9535 060500
Multi-Conductor Cables 24AWG 5C SHIELD 500ft SPOOL ...
Belden Wire & Cable
1: $355.52
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
SN74AHC1G04DBVR
Inverters Single
Texas Instruments
1: $0.49
SN74HC14DR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.57
1803442
Pluggable Terminal Blocks 3.81 4P HEADER 180D
Phoenix Contact
1: $1.31
1803439
Pluggable Terminal Blocks 3.81 3P HEADER 180D
Phoenix Contact
1: $0.95
A4F
XLR Connectors 4 PIN FEMALE PLUG
Switchcraft
1: $9.56
PE014005
General Purpose Relays SPDT PCB 5A 5VDC
TE Connectivity / Schrack
1: $4.71
206150-1
Standard Circular Connector PLUG 37 POSITION shell ...
TE Connectivity / AMP
1: $5.18
66740-2
Pin & Socket Connectors SKT CONTACT 16,14-12 silve ...
TE Connectivity / AMP
1: $8.90
206151-1
Standard Circular Connector RECEPTACLE 37 PIN shel ...
TE Connectivity / AMP
1: $4.15
206037-2
Standard Circular Connector PLUG STANDARD 17-3
TE Connectivity / AMP
1: $5.35
3527
Fuse Holders PC FUSE HOLDER 5mm
Keystone Electronics
1: $1.05
MC7812CTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.40

000000001