|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9412-500-60
Manufacturer Part #:

9412 060500

Manufacturer:

Description:
Multi-Conductor Cables 12AWG 1PR UNSHLD 500ft SPOOL CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Power Limited Tray
Number of Conductors: 2
Length: 500 ft
Wire Gauge - AWG: 12
Jacket Color: Chrome
Outside Diameter: 0.37 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Brand: Belden Wire & Cable
Conductor Material: Copper
Insulation Material: Polyvinyl Chloride (PVC)
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 41.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$969.14
5:
$927.75
10:
$898.77

To add to a project, please Log In.

179804822 131791887