Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9409-U1000-60
Manufacturer Part #:

9409 060U1000

Manufacturer:

Description: Multi-Conductor Cables 18AWG 1PR UNSHLD 1000ft BOX CHROME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Number of Conductors: 2
Wire Gauge - AWG: 18
Stranding: 19 x 30
Shielding: Unshielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Power Limited Tray
Conductor Material: Tinned Copper
Jacket Color: Chrome
Outside Diameter: 0.23 in
Series: 9409
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $709.50
  5: $675.72
  10: $645.00
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS05008MS-R
Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR
PUI Audio
1: $3.45
112AX
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.80
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
CWT-9001
Solder & Shield Tubing CLR SOLDER SLEEVE .065"ID
TE Connectivity / Raychem
1: $0.59
51382-0300
Headers & Wire Housings 2.0 WTB HSG 3CKT MICROCLAS ...
Molex
1: $0.13
9328 060500
Multi-Paired Cables 22AWG 2PR SHIELD 500ft SPOOL C ...
Belden Wire & Cable
1: $545.17
V15T16-CZ100A02-K
Basic / Snap Action Switches Lever Straight 16A @2 ...
Honeywell
1: $2.64
9552 060500
Multi-Paired Cables 18AWG 2PR SHIELD 500ft SPOOL C ...
Belden Wire & Cable
1: $925.58
1176C SL005
Multi-Conductor Cables 22AWG 6C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $61.53
1176C SL001
Multi-Conductor Cables 22AWG 6C UNSHLD 1000ft SPOO ...
Alpha Wire
1: $451.27
3344-44
D-Sub Tools & Hardware MDR PANEL MNT SCREW
3M Electronic Solutions Division
1: $0.88
165X16769X
D-Sub Tools & Hardware CAP METAL 9 POS MALE W/SCRE ...
CONEC
1: $2.87
172338-1
Pin & Socket Connectors 4P PLUG HSG UL94V-2
TE Connectivity / AMP
1: $0.29
794939-1
Pin & Socket Connectors CAP 4P
TE Connectivity / AMP
1: $0.66
1-770985-0
Pin & Socket Connectors PIN CONTACT 26-22AWG Gold
TE Connectivity / AMP
1: $0.63
1-480720-0
Power to the Board 2 POS SKT HOUSING
TE Connectivity / AMP
1: $0.74
3445
Cable Mounting & Accessories .064" - .21" CABLE PG ...
Heyco
1: $0.85
1550 BK005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK
Alpha Wire
1: $32.23
1-66361-4
Pin & Socket Connectors III+ PIN 18-14 30AU
TE Connectivity / AMP
1: $0.71
170-102-170L001
D-Sub Contacts FEMALE 24-28 AWG GOLD FLASH
NorComp
1: $0.22

000000001