Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9396-250
Manufacturer Part #:

9396 U90250

Manufacturer:

Description: Coaxial Cables 25AWG 1C SHIELD 250ft SPOOL GRAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Impedance: 31 Ohms
Wire Gauge - AWG: 25
Conductor Material: Tinned Copper
Stranding: 3 x 33, 4 x 33
Length: 250 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.1 in
Shielding: Shielded
Jacket Color: Gray
Maximum Temperature: + 60 C
Number of Coaxial: 1
Series: 9396
Factory Pack Quantity: 2
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $188.27
  5: $182.38
  10: $174.22
  50: $166.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
TIP42C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $0.45
31-371
RF Connectors STRT PLUG RG174/316
Amphenol RF
1: $14.02
120-8
Chemicals SILICON GREASE 8oz.
Wakefield
1: $28.96
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
2210
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.33
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
8503 0101000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL BLACK
Belden Wire & Cable
1: $215.15
DZ2S08200L
Zener Diodes ZENER DIODE FLT LD 0.8x1.6mm
Panasonic Electronic Components
1: $0.15
74HCT374N,652
Flip Flops OCTAL D F/F 3STATE
NXP Semiconductors
1: $0.94
IMC1210ERR56K
Fixed Inductors .56uH 10%
Vishay/Dale
1: $0.47
CPDT-5V0
ESD Suppressors BIDIRECTION 2CH 5V ESD Array
Comchip Technology
1: $0.49
LD02YA220JAB2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.60
8503 0091000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL WHITE
Belden Wire & Cable
1: $215.15
ST-2
Soldering Irons Weller Scrwdrvr Tip .093" x .75"
Weller
1: $3.80
140-50P2-681K-RC
Ceramic Disc Capacitors 50V 680pF Y5P 10% Tol
Xicon
1: $0.08
1803-25F
Solder Removal PROWICK .075in WIDTH GREEN 25ft LEN ...
Techspray
0: $0.00

000000001