Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9311-500-10
Manufacturer Part #:

9311 010500

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Mouser Online Catalog Page 1,441, Mouser Online Catalog
PDF Page 1,441, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-58/U
Impedance: 52 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 19 x 32
Length: 500 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.193 in
Maximum Temperature: + 80 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 12.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $477.37
  5: $446.87
  10: $426.86
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8259 010500
Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $250.86
PC-36-50
RF Cable Assemblies PTCH cord, RCA 50 ohm, 36"
Trompeter / Cinch Connectivity Solutions
1: $46.79

157845746 179804822