Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9305-100-06
Manufacturer Part #:

9305 060100

Manufacturer:

Description: Multi-Paired Cables 22AWG 4PR SHIELD 100ft SPOOL CHROME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 22
Number of Pairs: 4
Stranding: Solid
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Jacket Color: Chrome
Conductor Material: Tinned Copper
Features: Stranded
Outside Diameter: 6.73 mm
Series: 9305
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $142.18
  5: $135.41
  10: $129.26
  50: $123.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.72
02-08-1201
Headers & Wire Housings SOCKET 14-20AWG REEL Reel ...
Molex
1: $0.22
39-00-0219
Headers & Wire Housings PIN 18-24 AWG REEL
Molex
1: $0.80
TM21P-88P(03)
Modular Connectors / Ethernet Connectors 8P M MODU ...
Hirose Connector
1: $5.35
CF10SC10RF
Standard Circular Connector Skt Contact 20-22AWG
Souriau
1: $1.90
3081 BK005
Hook-up Wire 10AWG 105/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $178.10
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
102387-3
Headers & Wire Housings CNTR PLRZD HG 16 DBL
TE Connectivity / AMP
1: $3.04
5205980-1
D-Sub Tools & Hardware MALE RTN SCREW KIT
TE Connectivity / AMP
1: $0.85
1-480424-0
Power to the Board 4 CKT HOUSING
TE Connectivity / AMP
1: $0.24
350715-1
Pin & Socket Connectors PLUG HOUSE. 6 POS.
TE Connectivity / AMP
1: $0.66
OPB880T51Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek / TT electronics
1: $4.57
3081 RD005
Hook-up Wire 10AWG 105/30 PVC 100ft SPOOL RED
Alpha Wire
1: $178.10
221001-03
AC Power Cords SPT-1 POWER CRD 125V 10A BRWN
Qualtek
1: $2.88
3-520408-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.26
90119-0120
Headers & Wire Housings CGRIDIII FEM TERM
Molex
1: $0.10
205210-3
D-Sub Standard Connectors 37P PLUG TIN IN
TE Connectivity / AMP
1: $2.58
350780-1
Pin & Socket Connectors CAP HOUSE 4 POS
TE Connectivity / AMP
1: $0.57

000000001