|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9273-U500-10
Manufacturer Part #:

9273 010U500

Manufacturer:

Description:
Coaxial Cables 19AWG 1C SHIELD 500ft BOX BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Conductor Material: Silver Coated Copper
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Outside Diameter: 0.212 in
Brand: Belden Wire & Cable
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 20 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,003.21
5:
$1,965.47

To add to a project, please Log In.

157845746 179804822