Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9271-100
Manufacturer Part #:

9271 006100

Manufacturer:

Description: Coaxial Cables 25AWG 1PR SHIELD 100ft SPOOL LT. BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Impedance: 124 Ohms
Wire Gauge - AWG: 25
Conductor Material: Tinned Copper
Stranding: 7 x 33
Length: 100 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.24 in
Shielding: Shielded
Jacket Color: Blue
Maximum Temperature: + 60 C
Number of Coaxial: 2
Series: 9271
Factory Pack Quantity: 1
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.13
  5: $62.99
  10: $60.12
  50: $57.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
22R104C
Fixed Inductors 100uH 0.67A 8.9MHz Radial Lead
Murata Power Solutions
1: $0.59
HLMP-3507
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.24
EEC-S5R5H105
Supercapacitors / Ultracapacitors 1F 5.5V
Panasonic Electronic Components
1: $3.87
2424C SL005
Multi-Conductor Cables 18AWG 4C SHIELD 100ft SPOOL ...
Alpha Wire
1: $126.76
2421C SL005
Multi-Conductor Cables 18AWG 2C SHIELD 100ft SPOOL ...
Alpha Wire
1: $66.98
221001-03
AC Power Cords SPT-1 POWER CRD 125V 10A BRWN
Qualtek
1: $2.88
71600-610LF
Headers & Wire Housings 10 POS IDC CON
FCI
1: $0.63
FK28C0G1H101J
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
TDK
1: $0.19
7805 010100
Coaxial Cables 25AWG 1C SHIELD 100ft SPOOL BLACK
Belden Wire & Cable
1: $73.15
9740 060500
Multi-Paired Cables 18AWG 1PR UNSHLD 500ft SPOOL C ...
Belden Wire & Cable
1: $255.17
RI-ACC-008B-30
RF Modules Antenna Tuning Board
Texas Instruments
1: $123.85
NMA1205SC
DC/DC Converters 1W DUAL 12V/5V SIP Dual Output
Murata Power Solutions
1: $8.76
PLA10AN2221R5R2B
Common Mode Filters / Chokes 2.2mH 1.5A AC Line Fi ...
Murata Electronics
1: $1.57
3365/10 (300'SF)
Flat Cables .050" 10C ROUND 300' GRAY 28AWG STRAND ...
3M Electronic Solutions Division
1: $58.60
KA7806ETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.59
PN18-6FF-M
Terminals FLG FORK 22-18 AWG 6
Panduit
1: $0.64
2673000801
EMI/RFI Suppressors & Ferrites 73 SHIELD BEAD Z=45 ...
Fair-Rite
1: $0.22
C4520C0G3F330K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 ...
TDK
1: $0.88

000000001