|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9259-U1000-10
Manufacturer Part #:

9259 010U1000

Manufacturer:

Description:
Coaxial Cables 22AWG 1C SHIELD 1000ft BOX BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG-59/U
Conductor Material: Copper
Impedance: 75 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Outside Diameter: 0.241 in
Wire Gauge - AWG: 22
Stranding: 7 x 30
Brand: Belden Wire & Cable
Jacket Color: Black
Maximum Temperature: + 80 C
Number of Coaxial: 1
Series: 9259
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 35 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$552.16
5:
$526.33
10:
$503.72

To add to a project, please Log In.

157845746 179804822