Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9258-1000-09
Manufacturer Part #:

9258 0091000

Manufacturer:

Description: Coaxial Cables 16AWG 1C SHIELD 1000ft SPOOL WHITE
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
RG Type: RG-8X
Impedance: 50 Ohms
Wire Gauge - AWG: 16
Conductor Material: Copper
Stranding: 19 x 29
Length: 1000 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.242 in
Brand: Belden Wire & Cable
Jacket Color: White
Maximum Temperature: 80 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 40 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $883.57
  5: $842.23
  10: $806.06
  50: Quote

To add to a project, please Log In.

157845746