|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9248-U500-10
Manufacturer Part #:

9248 010U500

Manufacturer:

Description:
Coaxial Cables 18AWG 1C SHIELD 500ft BOX BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG-6/U
Conductor Material: Copper
Impedance: 75 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Outside Diameter: 0.27 in
Wire Gauge - AWG: 18
Stranding: Solid
Brand: Belden Wire & Cable
Jacket Color: Black
Maximum Temperature: + 75 C
Number of Coaxial: 1
Packaging: Bulk
Series: 9248
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 19 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$308.55
5:
$302.72
10:
$291.70

To add to a project, please Log In.

157845746 179804822