Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9239-100
Manufacturer Part #:

9239 010100

Manufacturer:

Description: Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL BLACK
Mouser Online Catalog Page 1,337, Mouser Online Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG-174/U
Impedance: 50 Ohms
Wire Gauge - AWG: 26
Conductor Material: Bare Copper Covered Steel
Stranding: 7 x 34
Length: 100 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.101 in
Brand: Belden Wire & Cable
Maximum Temperature: + 60 C
Number of Coaxial: 1
Product Category: Co-Axial Cable
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.91
  5: $98.71
  10: $92.55
  50: $88.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2891152
Ethernet Modules FL SWITCH SFN 5TX 5 COPPER WIRE P ...
Phoenix Contact
1: $96.17
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $12.85
83284 009100
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $196.90
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Emerson Connectivity Solutions
1: $2.20
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.64
USA-19HS
USB Connectors HIGH SPEED USB SERIAL ADAPTER
Tripp Lite
1: $40.91
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $7.45
J112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
FCA1210C105M-G2
Film Capacitors 1.0UF 16V 20%
Cornell Dubilier
1: $0.56
132171
RF Adapters - In Series SMA PLUG TO JACK STRAIGHT ...
Amphenol Connex
1: $9.18
Y145310K0000V9L
Metal Foil Resistors - Through Hole 10Kohms 0.005% ...
Vishay Precision Group Foil Resistors
1: $23.92
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.26
AD797ANZ
Microphone Preamplifiers Ultralow Distortion Ultra ...
Analog Devices
1: $9.41
2938730
DIN Rail Power Supplies 100-240AC 24DC 2A
Phoenix Contact
1: $147.85
31-320
RF Connectors / Coaxial Connectors STRT CRMP PLG 5 ...
Amphenol RF
1: $4.70
157-11502
Precision Potentiometers 7/8"RD 5KOHMS Bush.Mt Met ...
Vishay / Spectrol
1: $23.45
AD797ARZ
Microphone Preamplifiers Ultralow Distortion Ultra ...
Analog Devices
1: $9.41
1590LBBK
Enclosures, Boxes, & Cases BK 1.98L X 1.98W BOX
Hammond Manufacturing
1: $7.65
5472C SL005
Multi-Paired Cables 24AWG 2PR SHIELD 100ft SPOOL S ...
Alpha Wire
1: $56.68
PUM-5250L-R
Microphones 2.2kOhm X 6mm
PUI Audio
1: $3.15

157845746