Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9222-500-04
Manufacturer Part #:

9222 004500

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL YELLOW
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: 58A/U
Impedance: 50 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 7 x 28
Length: 500 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.24 in
Shielding: Shielded
Maximum Temperature: + 75 C
Number of Coaxial: 1
Series: 9222
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $550.17
  5: $522.66
  10: $490.00
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-320
RF Connectors STRT CRMP PLG 58 141 LMR195 BELDEN 7 ...
Amphenol RF
1: $4.70
5218
RF Connectors 3 LUG BNC CBL MT PLG
Pomona Electronics
1: $39.79
31-321
RF Connectors STRT CRMP PLG 59 62 M23329/3-05
Amphenol RF
1: $5.20
0466.500NR
Fuses 63V .5A VFA Slimline
Littelfuse
1: $0.70
5056
RF Connectors TRIAXIAL CABLE PLUG
Pomona Electronics
1: $30.24
MCP1252-33X50I/MS
Charge Pumps 120mA Regulated
Microchip Technology
1: $1.48
2938578
DIN Rail Power Supplies QUINT 24V 2.5A
Phoenix Contact
1: $234.60
MTL106D
Toggle Switches SPDT ON-NONE-ON LOCK PNL TOGGLE SW ...
TE Connectivity / Alcoswitch
1: $12.60
BK/AGC-3
Fuses 250VAC 3A Fast Acting
Cooper Bussmann
1: $0.65
14
Lamps 2.47V .3A
Chicago Miniature
1: $1.40
09561527612
D-Sub High Density Connectors 15P FEMALE R/A PCB 4 ...
HARTING
1: $2.80
19221-0240
Terminals 1/0 AWG 5/16 STUD Battery Cable Lug
Molex
1: $1.73
19221-0412
Terminals 4/0 AWG 5/16 STUD Battery Cable Lug
Molex
1: $4.09
MS3101E24-11S
Circular MIL Spec Connector 3/6P #8/12 SKT CNTS
Amphenol Industrial
1: $58.33
CSTLS10M0G53-B0
Resonators 10MHz 0.5%
Murata Electronics
1: $0.44
ELJ-NDR15JF
Fixed Inductors .15UH 5% FIXED INDUCTOR
Panasonic Electronic Components
1: $0.32
561-MP6N34
Cable Mounting & Accessories STRN RELF .625 X .55
Eagle Plastic Devices
1: $0.22
8451 010500
Multi-Paired Cables 22AWG 1PR SHIELD 500ft SPOOL B ...
Belden Wire & Cable
1: $129.40
2404C SL001
Multi-Conductor Cables 22AWG 4C SHIELD 1000ft SPOO ...
Alpha Wire
1: $578.36

000000001