|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9154-U500-290
Manufacturer Part #:

9154 290U500

Manufacturer:

Description:
Multi-Conductor Cables 20AWG 1PR SHIELD 500ft BOX BEIGE
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 2
Length: 500 ft
Wire Gauge - AWG: 20
Outside Diameter: 0.198 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Foil
Brand: Belden Wire & Cable
Conductor Material: Copper
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 11.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 847
AD780BRZ Voltage References 2,305
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 794
G6K-2F-RF-DC5 High Frequency / RF Relays 1,544
STWD100NYWY3F Supervisory Circuits 12,668
5KP30CA TVS Diodes - Transient Voltage Suppressors 1,596
08053D106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,517
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,430,038
BAS70-04FILM Schottky Diodes & Rectifiers 19,128
DS75U+ Board Mount Temperature Sensors 712
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$332.22
5:
$318.03
10:
$308.10

To add to a project, please Log In.

157845746 131791887 179804822