Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-89907-X1000-E4
Manufacturer Part #:

89907 E4X1000

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL LT GRY
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
RG Type: 58A/U
Impedance: 50 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 19 x 32
Length: 1000 ft
Jacket Material: Fluorocopolymer (PVDF)
Outside Diameter: 0.16 in
Shielding: Shielded
Jacket Color: Gray (Light)
Maximum Temperature: + 150 C
Number of Coaxial: 1
Series: 89907
Factory Pack Quantity: 1
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,249.65
  5: $1,193.70
  10: $1,142.53
  50: Quote

To add to a project, please Log In.

000000001