|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8919-100-13
Manufacturer Part #:

8919 013100

Manufacturer:

Description:
Hook-up Wire 20AWG 1C PVC 100ft SPOOL DK BLUE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 20 AWG
Jacket Color: Blue (Dark)
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 10 x 30
Voltage Rating: 600 V
Maximum Temperature: + 105 C
Type: Electrical and Electronic
Series: 8919
Packaging: Spool
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 2.54 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 291
770854-1 Automotive Connectors 107,143
1734349-1 D-Sub Standard Connectors 2,138
5747238-4 D-Sub Standard Connectors 1,043
8919 010100 Hook-up Wire 5
770337-1 Pin & Socket Connectors 3,035
8919 002100 Hook-up Wire 3
8919 009100 Hook-up Wire 3
8919 005100 Hook-up Wire 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.57
5:
$47.45
10:
$45.96
50:
$43.31

To add to a project, please Log In.

103473579 127732640 139059028 157845746 170220770 176235496 179804822