|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8918-100-10
Manufacturer Part #:

8918 010100

Manufacturer:

Description:
Hook-up Wire 18AWG 1C PVC 100ft SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 18 AWG
Jacket Color: Black
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 16 x 30
Voltage Rating: 600 V
Maximum Temperature: + 105 C
Type: Electrical and Electronic
Series: 8918
Packaging: Spool
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 2.79 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8917 010100 Hook-up Wire 11
2854/1 OR005 Hook-up Wire 20
8918 002100 Hook-up Wire 10
8918 189100 Hook-up Wire 1
8918 009100 Hook-up Wire 10
8917 002100 Hook-up Wire 2
8918 004100 Hook-up Wire 3
2854/1 BK005 Hook-up Wire 5
2854/1 WH005 Hook-up Wire 4
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.27
5:
$61.52
10:
$59.59
50:
$56.15

To add to a project, please Log In.

157845746 170220770 139059028 176235496 179804822 103473579 127732640