|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8918-1000-05
Manufacturer Part #:

8918 0051000

Manufacturer:

Description:
Hook-up Wire 18AWG 1C PVC 1000ft SPOOL GREEN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: No
Brand: Belden Wire & Cable
Wire Gauge - AWG: 18 AWG
Jacket Color: Green
Length: 1000 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 16 x 30
Voltage Rating: 600 V
Maximum Temperature: + 105 C
Type: Electrical and Electronic
Series: 8918
Packaging: Bulk
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 2.79 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2466C SL001 Multi-Paired Cables 2
EEU-FC1V101 Aluminum Electrolytic Capacitors - Leaded 14,611
EEU-FC1V101B Aluminum Electrolytic Capacitors - Leaded 3,075
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$440.82
5:
$421.93
10:
$408.72

To add to a project, please Log In.

157845746 179804822 176235496 103473579 127732640 139059028 170220770