Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8917-100-189
Manufacturer Part #:

8917 189100

Manufacturer:

Description: Hook-up Wire 16AWG 1C PVC 100ft SPOOL GRN/YLW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 26 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 16
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: Electrical and Electronic
Jacket Color: Green, Yellow
Series: 8917
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 3.12 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.24
  5: $73.86
  10: $67.59
  50: $65.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FK22X7R2J104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $2.12
EE-SX1088-W1
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $12.82
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
LM2841XMK-ADJL/NOPB
DC/DC Switching Regulators 300MA-42V INPUT STEP DO ...
Texas Instruments
1: $2.67
STW11NM80
MOSFET N-Ch 800 Volt 11 Amp Power MDmesh
STMicroelectronics
1: $6.30
GRM32ER71A226KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.69
1546413-3
Ethernet & Telecom Connectors BLKHD PASSTHRU W/JCK
TE Connectivity
1: $27.16
83007 002100
Hook-up Wire 20AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $66.52
34541
Terminals SPADE NYLON 22-16 6
TE Connectivity / AMP
1: $0.24
70-463-1
Relay Sockets & Hardware DIN/PM Socket 11-Pin, Scr ...
Magnecraft / Schneider Electric
1: $7.27
36154
Terminals NYLON RING 22-16 10
TE Connectivity / AMP
1: $0.24
3051 BL005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLUE
Alpha Wire
1: $24.29
207470-1
D-Sub Backshells 15 PIN CABLE CLAMP
TE Connectivity / AMP
1: $6.99
71600-610LF
Headers & Wire Housings 10 POS IDC CON
FCI
1: $0.63
8917 010100
Hook-up Wire 16AWG 1C PVC 100ft SPOOL BLACK
Belden Wire & Cable
1: $78.07
9919 010100
Hook-up Wire 20AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $46.71
788XCXC-12D
General Purpose Relays 788 Power Relay 3PDT 16A, P ...
Magnecraft / Schneider Electric
1: $17.54
101-1203-EV
Basic / Snap Action Switches BLK LNG LVR QKTER
Mountain Switch
1: $1.24
8917 009100
Hook-up Wire 16AWG 1C PVC 100ft SPOOL WHITE
Belden Wire & Cable
1: $78.07
105-0753-150
Test Plugs & Test Jacks Horizontal Test Jack Black ...
Johnson / Emerson Connectivity Solutions
2200: $0.73


This product is also available in:
000000001