|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8917-100-05
Manufacturer Part #:

8917 005100

Manufacturer:

Description:
Hook-up Wire 16AWG 1C PVC 100ft SPOOL GREEN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 16 AWG
Jacket Color: Green
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 26 x 30
Voltage Rating: 600 V
Maximum Temperature: + 105 C
Type: Electrical and Electronic
Series: 8917
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 3.12 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Unit Weight: 2.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
350766-1 Pin & Socket Connectors 24,009
AC30UNA-R AC Power Cords 377
CENB1040A1203F01 Desktop AC Adapters 245
350547-7 Pin & Socket Connectors 9,258
350550-1 Pin & Socket Connectors 102,349
350767-1 Pin & Socket Connectors 9,297
8917 010100 Hook-up Wire 11
8917 009100 Hook-up Wire 5
8917 002100 Hook-up Wire 2
1414PHL6 Electrical Enclosures 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.88
5:
$76.46
10:
$74.06
50:
$69.79

To add to a project, please Log In.

157845746 103473579 127732640 170220770 139059028 176235496 179804822