Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8916-100-189
Manufacturer Part #:

8916 189100

Manufacturer:

Description: Hook-up Wire 14AWG 1C PVC 100ft SPOOL GRN/YLW
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 41 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 14
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 105 C
Type: Electrical and Electronic
Jacket Color: Green, Yellow
Series: 8916
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 3.51 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 6 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.46
  5: $113.48
  10: $106.39
  50: $101.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPB990T51Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek
1: $4.67
3268
Test Plugs & Test Jacks MINI RIVET BAN PLUG
Pomona Electronics
1: $1.44
1201578
Terminal Block Tools & Accessories RAIL ADAPTER
Phoenix Contact
1: $1.13
66400-4
Standard Circular Contacts PIN 24-20AWG BULK
TE Connectivity / AMP
1: $0.52
70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex
1: $0.96
1327G6
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.37
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
NC3FAH-0
XLR Connectors 3C FEMALE PCB
Neutrik
1: $1.10
5943003801
EMI/RFI Suppressors & Ferrites 43 Toroid 12.7mm 61 ...
Fair-Rite
1: $4.26
6600.3300
AC Power Entry Modules SCREW-ON .250 QC
Schurter
1: $2.06
9912 009100
Hook-up Wire 12AWG 1C PVC 100ft SPOOL WHITE
Belden Wire & Cable
1: $189.95
9912 013100
Hook-up Wire 12AWG 1C PVC 100ft SPOOL DK BLUE
Belden Wire & Cable
1: $189.95
8916 009100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL WHITE
Belden Wire & Cable
1: $119.04
8918 009100
Hook-up Wire 18AWG 1C PVC 100' SPOOL WHITE
Belden Wire & Cable
1: $62.81
8918 189100
Hook-up Wire 18AWG 1C PVC 100' SPOOL GRN/YLW
Belden Wire & Cable
1: $66.58
8916 010100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL BLACK
Belden Wire & Cable
1: $119.04
3057 WU005
Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL WHT/BLU
Alpha Wire
1: $38.75
G2X1LG6
Wire Ducting TYPE G 2 X 1.0 6 FOOT SECTION
Panduit
1: $37.33
3055 WU005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT/BLU
Alpha Wire
1: $34.29
1859/19 BK005
Hook-up Wire 14AWG 19/27 PVC 100ft SPOOL BLACK
Alpha Wire
1: $131.19


This product is also available in:
000000001