Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-89108-500-10
Manufacturer Part #:

89108 010500

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Silverlight Page 2,562, Mouser Enhanced Catalog
PDF Page 2,562, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: 59/U
Impedance: 75 Ohms
Wire Gauge - AWG: 20
Conductor Material: Bare Copper Covered Steel
Stranding: Solid
Length: 500 ft
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 0.203 in
Shielding: Shielded
Maximum Temperature: + 200 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,471.47
  5: $1,402.50
  10: Quote
 

To add to a project, please Log In.

000000001