Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8899-U500-10
Manufacturer Part #:

8899 010U500

Manufacturer:

Description: Hook-up Wire 18AWG 1C RUBBER 500' BOX BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 65 x 36
Voltage Rating: 5 kV
Length: 500 ft
Wire Gauge - AWG: 18
Insulation Material: Rubber
Maximum Temperature: + 90 C
Type: Test Prod Wire
Jacket Color: Black
Series: 8899
Features: Suggested working voltage 5 KV
Outside Diameter: 3.66 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $364.83
  5: $353.07
  10: $326.71
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
FP-301 3/8" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 3/8"X100 BLK
3M Electronic Specialty
1: $50.38
1754465
Pluggable Terminal Blocks 5.00 3P PLUG 180DEG
Phoenix Contact
1: $2.31
47-10110
Crimpers CRIMP TOOL W/DIE RG6/59/B8281
Amphenol Connex
1: $72.68
FIT2213/16 BK002
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUB ...
Alpha Wire
1: $188.14
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
108-0301-001
Test Plugs & Test Jacks BANANA PLUG WHITE
Johnson / Emerson Connectivity Solutions
1: $1.61
5473C SL005
Multi-Paired Cables 24AWG 3PR SHIELD 100ft SPOOL S ...
Alpha Wire
1: $77.57
8899 002500
Hook-up Wire 18AWG 1C RUBBER 500' SPOOL RED
Belden Wire & Cable
1: $364.83
5473C SL001
Multi-Paired Cables 24AWG 3PR SHIELD 1000ft SPOOL ...
Alpha Wire
1: $469.92
271-280-RC
Metal Film Resistors - Through Hole 280ohms 1% 50P ...
Xicon
1: $0.13
0314006.HXP
Fuses 250V 6A Fast Acting
Littelfuse
1: $0.90
9501 060500
Multi-Paired Cables 24AWG 1PR SHIELD 500ft SPOOL C ...
Belden Wire & Cable
1: $181.38
8899 002U500
Hook-up Wire 18AWG 1C RUBBER 500' BOX RED
Belden Wire & Cable
1: $379.31


This product is also available in:
000000001