Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8899-100-02
Manufacturer Part #:

8899 002100

Manufacturer:

Description: Hook-up Wire 18AWG 1C RUBBER 100ft SPOOL RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Stranding: 65 x 36
Voltage Rating: 5 kV
Length: 100 ft
Wire Gauge - AWG: 18 AWG
Insulation Material: Rubber
Maximum Temperature: + 90 C
Type: Test Prod Wire
Jacket Color: Red
Series: 8899
Features: Suggested working voltage 5 KV
Outside Diameter: 3.66 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Unit Weight: 2.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $107.42
  5: $102.20
  10: $96.00
  50: $91.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STD01W-3
Wire Identification SNAP ON .04-.056" 3 PRICE PER ...
TE Connectivity
1: $0.12
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.85
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.85
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.78
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Cinch Connectivity Solutions
1: $0.52
8442 060100
Multi-Conductor Cables 22AWG 2C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $37.21
8451 010100
Multi-Paired Cables 22AWG 1PR SHIELD 100ft SPOOL B ...
Belden Wire & Cable
1: $29.25
8723 060100
Multi-Paired Cables 22AWG 2PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $61.57
640456-8
Headers & Wire Housings FRICTION LCK HDR 8P Straig ...
TE Connectivity / AMP
1: $0.36
STD26P3LLH6
MOSFET P-CH 30V 0.024Ohm 12A STripFET VI
STMicroelectronics
1: $0.82
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
108-0907-001
Test Plugs & Test Jacks BANANA JACK YELLOW
Johnson / Cinch Connectivity Solutions
1: $0.54
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Cinch Connectivity Solutions
1: $0.52
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Cinch Connectivity Solutions
1: $0.58
1591XXCSBK
Enclosures, Boxes, & Cases ABS, Economical Type 4. ...
Hammond Manufacturing
1: $4.01
8899 010100
Hook-up Wire 18AWG 1C RUBBER 100ft SPOOL BLACK
Belden Wire & Cable
1: $107.42
2240-2
Test Clips CLIP/BANANA JK RED
Pomona Electronics
1: $0.88
737
Cable Mounting & Accessories RUBBER GROMMET .281
Keystone Electronics
1: $0.36
1411Q
Enclosures, Boxes, & Cases Aluminum Utility Box 7x ...
Hammond Manufacturing
1: $14.55
108-0904-001
Test Plugs & Test Jacks BANANA JACK GREEN 1152030
Johnson / Cinch Connectivity Solutions
1: $0.49


This product is also available in:
157845746 103473579 127732640 176235496 139059028 170220770 179804822