Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8890-500-02
Manufacturer Part #:

8890 002500

Manufacturer:

Description:
Hook-up Wire 24AWG 1C RUBBER 500ft SPOOL RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Stranding: 45 x 40
Voltage Rating: 10 kV
Length: 500 ft
Wire Gauge - AWG: 24 AWG
Insulation Material: Rubber
Maximum Temperature: + 90 C
Type: Test Prod Wire
Jacket Color: Red
Series: 8890
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.68 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Unit Weight: 2.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $285.58
  5: $271.99
  10: $259.62
  50: Quote

To add to a project, please Log In.


This product is also available in:
157845746 127732640 176235496 179804822 103473579 139059028 170220770 150218083