|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-88777-500-02
Manufacturer Part #:

88777 002500

Manufacturer:

Description:
Multi-Paired Cables 22AWG 3PR SHIELD 500ft SPOOL RED
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Type: Audio, Control and Instrumentation
Number of Conductors: 6
Number of Pairs: 3
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 5.94 mm
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Length: 2500 ft
Shielding: Shielded
Brand: Belden Wire & Cable
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Jacket Color: Red
Series: 88777
Factory Pack Quantity: 1
Voltage Rating: 300 V
Unit Weight: 20 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,919.26
5:
$1,837.29

To add to a project, please Log In.

131791887 179804822